BM78SPP05MC2-0002AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM78SPP05MC2-0002AA

DigiKey Part Number
BM78SPP05MC2-0002AA-ND
Manufacturer
Manufacturer Product Number
BM78SPP05MC2-0002AA
Description
RF TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BM78SPP05MC2-0002AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
1.5dBm
Sensitivity
-92dBm
Serial Interfaces
I2C, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.2V ~ 4.2V
Current - Receiving
37mA
Current - Transmitting
43mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
30-SMD Module
Firmware Version
1.2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.8.06000Fr.8.06
25Fr.7.38000Fr.184.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.8.06000
Unit Price with VAT:Fr.8.71286