
| CD645 | |
|---|---|
| DigiKey Part Number | 150-CD645-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CD645 | 
| Description | DIODE STANDARD 270V 400MA DIE | 
| Manufacturer Standard Lead Time | 59 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 270 V 400mA Surface Mount Die | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 270 V | |
| Current - Average Rectified (Io) | 400mA | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 50 nA @ 225 V | |
| Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | Die | |
| Operating Temperature - Junction | -65°C ~ 175°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 358 | Fr.1.83201 | Fr.655.86 | 
| Unit Price without VAT: | Fr.1.83201 | 
|---|---|
| Unit Price with VAT: | Fr.1.98040 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland