DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5254D

DigiKey Part Number
150-CDLL5254D-ND
Manufacturer
Manufacturer Product Number
CDLL5254D
Description
DIODE ZENER 27V DO-213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
113Fr.5.83204Fr.659.02
Unit Price without VAT:Fr.5.83204
Unit Price with VAT:Fr.6.30444