DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5273A/TR

DigiKey Part Number
150-CDLL5273A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL5273A/TR
Description
DIODE ZENER 120V DO213AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V ±10% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Impedance (Max) (Zzt)
900 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 86 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.2.62400Fr.656.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.62400
Unit Price with VAT:Fr.2.83654