
| COM20019I-DZD | |
|---|---|
| DigiKey Part Number | 638-1000-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | COM20019I-DZD | 
| Description | IC CTRLR ARCNET 2KX8 RAM 28-PLCC | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | ARCNET Controller ARCNET 878.1 Parallel Interface 28-PLCC (11.51x11.51) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | COM20019I-DZD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Protocol | ARCNET | |
| Function | Controller | |
| Interface | Parallel | |
| Standards | ARCNET 878.1 | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Current - Supply | 20mA | |
| Operating Temperature | 0°C ~ 70°C | |
| Package / Case | 28-LCC (J-Lead) | |
| Supplier Device Package | 28-PLCC (11.51x11.51) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.10.15000 | Fr.10.15 | 
| 25 | Fr.8.44800 | Fr.211.20 | 
| 100 | Fr.7.68000 | Fr.768.00 | 
| Unit Price without VAT: | Fr.10.15000 | 
|---|---|
| Unit Price with VAT: | Fr.10.97215 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland