Parametric Equivalent

DSA1525CA1A-50M00000VAO | |
|---|---|
DigiKey Part Number | 150-DSA1525CA1A-50M00000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1525CA1A-50M00000VAO |
Description | MEMS OSC, LVCMOS, 50MHZ, 50PPM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 7.5mA |
Packaging Tube | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 7.8mA |
Voltage - Supply 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1525CA1A-50M00000TVAO | Microchip Technology | 0 | 150-DSA1525CA1A-50M00000TVAOTR-ND | Fr.0.88775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | Fr.0.88773 | Fr.195.30 |
| Unit Price without VAT: | Fr.0.88773 |
|---|---|
| Unit Price with VAT: | Fr.0.95964 |


