DSC1001DI5-038.4000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001DI2-004.0000

DigiKey Part Number
150-DSC1001DI2-004.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001DI2-004.0000
Description
MEMS OSC XO 4.0000MHZ CMOS SMD
Customer Reference
Detailed Description
4 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
4 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in CHF
Strip
QuantityUnit PriceExt Price
1Fr.0.59000Fr.0.59
10Fr.0.58000Fr.5.80
50Fr.0.57100Fr.28.55
1,000Fr.0.55454Fr.554.54
Manufacturers Standard Package
Unit Price without VAT:Fr.0.59000
Unit Price with VAT:Fr.0.63779