DSC1001DI5-038.4000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001DI5-008.0000

DigiKey Part Number
DSC1001DI5-008.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001DI5-008.0000
Description
MEMS OSC XO 8.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
EDA/CAD Models
DSC1001DI5-008.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
8 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6.3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.1.02000Fr.1.02
25Fr.0.84800Fr.21.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.02000
Unit Price with VAT:Fr.1.10262