DSC1121AI2-162.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: Fr.2.00630
Datasheet
162 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN Exposed Pad
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1121AI2-162.0000T

DigiKey Part Number
150-DSC1121AI2-162.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1121AI2-162.0000T
Description
MEMS OSC XO 162.0000MHZ CMOS SMD
Customer Reference
Detailed Description
162 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN Exposed Pad
Type
Supplier Device Package
6-VDFN (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Output
CMOS
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPPC7-A7BR-162.0TSCardinal Components Inc.0CPPC7-A7BR-162.0TS-NDFr.2.00630Similar
Value Added Item
All prices are in CHF
Strip
QuantityUnit PriceExt Price
1Fr.0.95000Fr.0.95
10Fr.0.93000Fr.9.30
50Fr.0.91580Fr.45.79
1,000Fr.0.88898Fr.888.98
Manufacturers Standard Package
Unit Price without VAT:Fr.0.95000
Unit Price with VAT:Fr.1.02695