DSC6011HI1B-012.0000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.51587
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.51587
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.51585
Datasheet
12 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6011HI1B-012.0000T

DigiKey Part Number
150-DSC6011HI1B-012.0000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6011HI1B-012.0000T
Description
MEMS OSC AUTO LOWPWR -40C-85C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
1.3mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VFLGA
Type
Supplier Device Package
4-VFLGA (1.6x1.2)
Frequency
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC6011HI1B-012.0000Microchip Technology0150-DSC6011HI1B-012.0000-NDFr.0.51587Parametric Equivalent
DSC6111HI1B-012.0000Microchip Technology0150-DSC6111HI1B-012.0000-NDFr.0.51587Parametric Equivalent
DSC6111HI1B-012.0000TMicrochip Technology0150-DSC6111HI1B-012.0000TTR-NDFr.0.51585Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.51585Fr.515.85
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51585
Unit Price with VAT:Fr.0.55763