


DSC6011JI1B-040K960T | |
|---|---|
DigiKey Part Number | 150-DSC6011JI1B-040K960T-ND |
Manufacturer | |
Manufacturer Product Number | DSC6011JI1B-040K960T |
Description | MEMS OSC SO |
Customer Reference | |
Detailed Description | 40.96 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 1.3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VLGA |
Type | Supplier Device Package 4-VLGA (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.44800 | Fr.4.48 |
| 50 | Fr.0.44060 | Fr.22.03 |
| 1,000 | Fr.0.42796 | Fr.427.96 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

