


DSPIC33EV32GM002T-I/SO | |
|---|---|
DigiKey Part Number | 150-DSPIC33EV32GM002T-I/SOTR-ND - Tape & Reel (TR) 150-DSPIC33EV32GM002T-I/SOCT-ND - Cut Tape (CT) 150-DSPIC33EV32GM002T-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33EV32GM002T-I/SO |
Description | IC MCU 16BIT 32KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EV, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 32KB (11K x 24) FLASH 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 70 MIPs | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 11x10/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.69000 | Fr.2.69 |
| 25 | Fr.2.46000 | Fr.61.50 |
| 100 | Fr.2.23220 | Fr.223.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | Fr.2.23226 | Fr.3,571.62 |
| Unit Price without VAT: | Fr.2.69000 |
|---|---|
| Unit Price with VAT: | Fr.2.90789 |




