

DSPIC33FJ12MC202T-E/ML | |
---|---|
DigiKey Part Number | DSPIC33FJ12MC202T-E/MLTR-ND - Tape & Reel (TR) DSPIC33FJ12MC202T-E/MLCT-ND - Cut Tape (CT) DSPIC33FJ12MC202T-E/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ12MC202T-E/ML |
Description | IC MCU 16BIT 12KB FLASH 28QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 12KB (12K x 8) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ12MC202T-E/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 40 MIPs | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 6x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (6x6) | |
Package / Case | 28-VQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.02000 | Fr.4.02 |
25 | Fr.3.68000 | Fr.92.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | Fr.3.32800 | Fr.5,324.80 |
Unit Price without VAT: | Fr.4.02000 |
---|---|
Unit Price with VAT: | Fr.4.34562 |