
EMC1701-1-KP-TR | |
|---|---|
DigiKey Part Number | EMC1701-1-KP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC1701-1-KP-TR |
Description | IC TEMP MONITOR I2C/SMBUS 12QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sense, Temperature Monitor PMIC 12-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EMC1701-1-KP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Current Sense, Temperature Monitor | |
Current - Supply | 1.1mA | |
Voltage - Supply | 3V ~ 24V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.89000 | Fr.4,450.00 |
| Unit Price without VAT: | Fr.0.89000 |
|---|---|
| Unit Price with VAT: | Fr.0.96209 |

