
| JANTXV1N5298-1/TR | |
|---|---|
| DigiKey Part Number | 150-JANTXV1N5298-1/TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | JANTXV1N5298-1/TR | 
| Description | DIODE CUR REG 100V 1.21MA 500MW | 
| Manufacturer Standard Lead Time | 35 Weeks | 
| Customer Reference | |
| Detailed Description | Current Regulation Diode 100V 1.21mA 500mW DO-204AA, DO-7, Axial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Anode - Cathode (Vak)(Max) | 100V | |
| Regulator Current (Max) | 1.21mA | |
| Voltage - Limiting (Max) | 1.4V | |
| Power - Max | 500mW | |
| Applications | - | |
| Operating Temperature | -65°C ~ 175°C (TJ) | |
| Grade | Military | |
| Qualification | MIL-PRF-19500/463 | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AA, DO-7, Axial | |
| Supplier Device Package | DO-7 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.25.35210 | Fr.2,535.21 | 
| Unit Price without VAT: | Fr.25.35210 | 
|---|---|
| Unit Price with VAT: | Fr.27.40562 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland