Zener Diode 60 V ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4128D-1

DigiKey Part Number
1086-17432-ND
Manufacturer
Manufacturer Product Number
JAN1N4128D-1
Description
DIODE ZENER 60V DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 60 V ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/435
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Impedance (Max) (Zzt)
400 Ohms
Supplier Device Package
DO-204AH (DO-35)
Current - Reverse Leakage @ Vr
10 nA @ 45.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.10.50900Fr.1,050.90
Unit Price without VAT:Fr.10.50900
Unit Price with VAT:Fr.11.36023