
JANTX1N4461DUS | |
---|---|
DigiKey Part Number | 1086-17664-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4461DUS |
Description | DIODE ZENER 6.8V 1.5W D5A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±1% Surface Mount D-5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4.08 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/406 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D-5A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.48.49630 | Fr.4,849.63 |
Unit Price without VAT: | Fr.48.49630 |
---|---|
Unit Price with VAT: | Fr.52.42450 |