
JANTXV2N5153U3/TR | |
---|---|
DigiKey Part Number | 150-JANTXV2N5153U3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV2N5153U3/TR |
Description | TRANS PNP 80V 2A U3 |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2 A 1.16 W Surface Mount U3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2.5A, 5V | |
Power - Max | 1.16 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/545 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | U3 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.135.51200 | Fr.13,551.20 |
Unit Price without VAT: | Fr.135.51200 |
---|---|
Unit Price with VAT: | Fr.146.48847 |