Current Regulation Diode 100V 429µA 500mW DO-204AA, DO-7, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5288-1/TR

DigiKey Part Number
150-JAN1N5288-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N5288-1/TR
Description
DIODE CUR REG 100V 429UA 500MW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 429µA 500mW DO-204AA, DO-7, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-65°C ~ 175°C (TJ)
Manufacturer
Microchip Technology
Grade
Military
Packaging
Tape & Reel (TR)
Qualification
MIL-PRF-19500/463
Part Status
Active
Mounting Type
Through Hole
Voltage - Anode - Cathode (Vak)(Max)
100V
Package / Case
DO-204AA, DO-7, Axial
Regulator Current (Max)
429µA
Supplier Device Package
DO-7
Voltage - Limiting (Max)
1.05V
Base Product Number
Power - Max
500mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.20.70610Fr.2,070.61
Manufacturers Standard Package
Unit Price without VAT:Fr.20.70610
Unit Price with VAT:Fr.22.38329