JAN1N6324US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.46.30690
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.45.67110
Datasheet
Zener Diode 10 V 500 mW ±5% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6324US

DigiKey Part Number
1086-19831-ND
Manufacturer
Manufacturer Product Number
JAN1N6324US
Description
DIODE ZENER 10V 500MW SQ-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/533
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
B, SQ-MELF
Impedance (Max) (Zzt)
6 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N6324DUSMicrochip Technology01086-19830-NDFr.46.30690Parametric Equivalent
JANTXV1N6324CUSMicrochip Technology01086-19829-NDFr.45.67110Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.12.74040Fr.1,274.04
Unit Price without VAT:Fr.12.74040
Unit Price with VAT:Fr.13.77237