JAN1N6621 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.7.79720
Datasheet
Diode 440 V 2A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6621

DigiKey Part Number
1086-2300-ND
Manufacturer
Manufacturer Product Number
JAN1N6621
Description
DIODE STANDARD 440V 2A AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 440 V 2A Through Hole A, Axial
Datasheet
 Datasheet
EDA/CAD Models
JAN1N6621 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
440 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
500 nA @ 440 V
Capacitance @ Vr, F
10pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/585
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.7.69500Fr.769.50
Unit Price without VAT:Fr.7.69500
Unit Price with VAT:Fr.8.31830