Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N757AUR-1 | |
|---|---|
DigiKey Part Number | 1086-20220-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N757AUR-1 |
Description | DIODE ZENER 9.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/127 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N757AUR-1/TR | Microchip Technology | 0 | 150-JAN1N757AUR-1/TR-ND | Fr.3.68300 | Parametric Equivalent |
| JAN1N757CUR-1 | Microchip Technology | 0 | 1086-20225-ND | Fr.9.10540 | Parametric Equivalent |
| JAN1N757CUR-1/TR | Microchip Technology | 0 | 150-JAN1N757CUR-1/TR-ND | Fr.9.23740 | Parametric Equivalent |
| JAN1N757DUR-1 | Microchip Technology | 0 | 1086-20231-ND | Fr.11.39680 | Parametric Equivalent |
| JAN1N757DUR-1/TR | Microchip Technology | 0 | 150-JAN1N757DUR-1/TR-ND | Fr.11.51670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | Fr.3.55102 | Fr.624.98 |
| Unit Price without VAT: | Fr.3.55102 |
|---|---|
| Unit Price with VAT: | Fr.3.83865 |


