Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N984DUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N984DUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N984DUR-1/TR |
Description | DIODE ZENER 91V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 69 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 400 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N984DUR-1 | Microchip Technology | 0 | 1086-20614-ND | Fr.11.39680 | Parametric Equivalent |
| JANTXV1N984DUR-1 | Microchip Technology | 0 | 1086-20616-ND | Fr.19.37450 | Parametric Equivalent |
| JANTXV1N984DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N984DUR-1/TR-ND | Fr.19.50650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.11.51670 | Fr.1,151.67 |
| Unit Price without VAT: | Fr.11.51670 |
|---|---|
| Unit Price with VAT: | Fr.12.44955 |


