Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N2906AUA/TR

DigiKey Part Number
150-JAN2N2906AUA/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN2N2906AUA/TR
Description
TRANS PNP 60V 0.6A 4-SMD
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 10V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Grade
Military
Transistor Type
Qualification
MIL-PRF-19500/291
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
4-SMD, No Lead
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Supplier Device Package
4-SMD
Current - Collector Cutoff (Max)
50nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.20.77810Fr.2,077.81
Manufacturers Standard Package
Unit Price without VAT:Fr.20.77810
Unit Price with VAT:Fr.22.46113