JANTXV1N4475CUS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.19.29600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.24.09610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.212.04140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.246.70420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.19.62410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.34.48020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.39.21630
Datasheet
D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4475CUS/TR

DigiKey Part Number
150-JANTXV1N4475CUS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4475CUS/TR
Description
DIODE ZENER 27V 1.5W D5A
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1.5 W ±2% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.5 W
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.31.40000Fr.3,140.00
Manufacturers Standard Package
Unit Price without VAT:Fr.31.40000
Unit Price with VAT:Fr.33.94340