JANS1N5806/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 4,754
Unit Price: Fr.4.25000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.26.89640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3,963
Unit Price: Fr.3.95000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.4.47475
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 48
Unit Price: Fr.7.10000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.7.85774
Datasheet
Diode 150 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N5806/TR

DigiKey Part Number
150-JANS1N5806/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N5806/TR
Description
DIODE STANDARD 150V 1A AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
25pF @ 10V, 1MHz
Part Status
Active
Grade
Military
Technology
Qualification
MIL-PRF-19500/477
Voltage - DC Reverse (Vr) (Max)
150 V
Mounting Type
Current - Average Rectified (Io)
1A
Package / Case
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Supplier Device Package
A, Axial
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5806Microchip Technology4,754150-1N5806-NDFr.4.25000Parametric Equivalent
JANS1N5806Microchip Technology01086-15143-NDFr.26.89640Parametric Equivalent
JANTX1N5806Microchip Technology3,9631086-2479-NDFr.3.95000Parametric Equivalent
JANTX1N5806/TRMicrochip Technology0150-JANTX1N5806/TR-NDFr.4.47475Parametric Equivalent
JANTXV1N5806Microchip Technology481086-2842-NDFr.7.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
50Fr.26.76440Fr.1,338.22
Unit Price without VAT:Fr.26.76440
Unit Price with VAT:Fr.28.93232