
JANS1N6873UTK2AS | |
|---|---|
DigiKey Part Number  | 150-JANS1N6873UTK2AS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | JANS1N6873UTK2AS  | 
Description  | DIODE STANDARD 400MA THINKEY2  | 
Customer Reference  | |
Detailed Description  | Diode 400mA Surface Mount ThinKey™2  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Technology  | ||
Current - Average Rectified (Io)  | 400mA  | |
Voltage - Forward (Vf) (Max) @ If  | 1 V @ 400 mA  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Capacitance @ Vr, F  | -  | |
Grade  | Military  | |
Qualification  | MIL-PRF-19500/469  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | ThinKey™2  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | 

