
JANS2N2484UA | |
|---|---|
DigiKey Part Number | JANS2N2484UA-ND |
Manufacturer | |
Manufacturer Product Number | JANS2N2484UA |
Description | TRANS NPN 60V 0.05A UA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 50 mA 360 mW Surface Mount UA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 2nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 1mA, 5V | |
Power - Max | 360 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/376 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | UA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.50.69740 | Fr.2,534.87 |
| Unit Price without VAT: | Fr.50.69740 |
|---|---|
| Unit Price with VAT: | Fr.54.80389 |

