JANTXV1N3036B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.5.68000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.6.42400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.12.01610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.20.56000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.6.97600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.17.72010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.19.03200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.26.37600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.25.10410
Datasheet
Military, MIL-PRF-19500/406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3036B-1

DigiKey Part Number
1086-16614-ND
Manufacturer
Manufacturer Product Number
JANTXV1N3036B-1
Description
DIODE ZENER 47V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
132Fr.8.24008Fr.1,087.69
Unit Price without VAT:Fr.8.24008
Unit Price with VAT:Fr.8.90753