Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3037DUR-1 | |
|---|---|
DigiKey Part Number | 1086-16646-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3037DUR-1 |
Description | DIODE ZENER 51V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±1% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 38.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3037DUR-1 | Microchip Technology | 0 | 1086-16645-ND | Fr.32.57080 | Parametric Equivalent |
| JAN1N3037DUR-1/TR | Microchip Technology | 0 | 150-JAN1N3037DUR-1/TR-ND | Fr.32.70270 | Parametric Equivalent |
| JANTX1N3037DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N3037DUR-1/TR-ND | Fr.37.46540 | Parametric Equivalent |
| JANTXV1N3037DUR-1 | Microchip Technology | 0 | 1086-16647-ND | Fr.45.51510 | Parametric Equivalent |
| JANTXV1N3037DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N3037DUR-1/TR-ND | Fr.45.63510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.37.34540 | Fr.3,734.54 |
| Unit Price without VAT: | Fr.37.34540 |
|---|---|
| Unit Price with VAT: | Fr.40.37038 |


