JANTX1N3042BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.2.77121
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 272
Unit Price: Fr.2.87000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.10.18510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.10.30510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.26.06860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.26.18860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.32.57080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.32.70270
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.11.66070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.29.87150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.29.99150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.37.34540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.37.46540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.14.40790
Datasheet
Zener Diode 82 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3042BUR-1/TR

DigiKey Part Number
150-JANTX1N3042BUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N3042BUR-1/TR
Description
DIODE ZENER 82V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 62.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/115
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
1 W
Package / Case
Impedance (Max) (Zzt)
200 Ohms
Supplier Device Package
DO-213AB (MELF, LL41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4762AURMicrochip Technology01N4762AUR-NDFr.2.77121Parametric Equivalent
1N4762AUR/TRMicrochip Technology272150-1N4762AUR/TRCT-NDFr.2.87000Parametric Equivalent
JAN1N3042BUR-1Microchip Technology01086-16719-NDFr.10.18510Parametric Equivalent
JAN1N3042BUR-1/TRMicrochip Technology0150-JAN1N3042BUR-1/TR-NDFr.10.30510Parametric Equivalent
JAN1N3042CUR-1Microchip Technology01086-16725-NDFr.26.06860Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.11.79270Fr.1,179.27
Manufacturers Standard Package
Unit Price without VAT:Fr.11.79270
Unit Price with VAT:Fr.12.74791