Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4107C-1 | |
|---|---|
DigiKey Part Number | 1086-17072-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4107C-1 |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 9.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4107C-1/TR | Microchip Technology | 0 | 150-JANTX1N4107C-1/TR-ND | Fr.13.37620 | Parametric Equivalent |
| JANTX1N4107D-1 | Microchip Technology | 0 | 1086-17078-ND | Fr.16.57930 | Parametric Equivalent |
| JANTX1N4107D-1/TR | Microchip Technology | 0 | 150-JANTX1N4107D-1/TR-ND | Fr.16.71130 | Parametric Equivalent |
| JANTXV1N4107C-1 | Microchip Technology | 0 | 1086-17073-ND | Fr.17.34710 | Parametric Equivalent |
| JANTXV1N4107C-1/TR | Microchip Technology | 0 | 150-JANTXV1N4107C-1/TR-ND | Fr.17.46700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.13.24420 | Fr.1,324.42 |
| Unit Price without VAT: | Fr.13.24420 |
|---|---|
| Unit Price with VAT: | Fr.14.31698 |


