JANTX1N4133UR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.3.03514
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.3.15510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.19.44650
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.19.57850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.24.31710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.24.43710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.7.59380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.23.03350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.23.15340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.28.79180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.28.92380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.8.99748
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.9.11745
Datasheet
Zener Diode 87 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4133UR-1/TR

DigiKey Part Number
150-JANTX1N4133UR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4133UR-1/TR
Description
DIODE ZENER 87V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 87 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 66.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
1000 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4133URMicrochip Technology01N4133UR-NDFr.3.03514Parametric Equivalent
1N4133UR/TRMicrochip Technology0150-1N4133UR/TR-NDFr.3.15510Parametric Equivalent
JANTX1N4133CUR-1Microchip Technology01086-17516-NDFr.19.44650Parametric Equivalent
JANTX1N4133CUR-1/TRMicrochip Technology0150-JANTX1N4133CUR-1/TR-NDFr.19.57850Parametric Equivalent
JANTX1N4133DUR-1Microchip Technology01086-17522-NDFr.24.31710Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.7.72580Fr.772.58
Manufacturers Standard Package
Unit Price without VAT:Fr.7.72580
Unit Price with VAT:Fr.8.35159