Current Regulation Diode 100V 429µA 500mW DO-213AB, MELF (Glass)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5288UR-1

DigiKey Part Number
1086-18800-ND
Manufacturer
Manufacturer Product Number
JANTX1N5288UR-1
Description
DIODE CUR REG 100V 429UA 500MW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 429µA 500mW DO-213AB, MELF (Glass)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-65°C ~ 175°C (TJ)
Manufacturer
Microchip Technology
Grade
Military
Packaging
Bulk
Qualification
MIL-PRF-19500/463
Part Status
Active
Mounting Type
Surface Mount
Voltage - Anode - Cathode (Vak)(Max)
100V
Package / Case
DO-213AB, MELF (Glass)
Regulator Current (Max)
429µA
Supplier Device Package
DO-213AB (MELF, LL41)
Voltage - Limiting (Max)
1.05V
Base Product Number
Power - Max
500mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.30.60330Fr.3,060.33
Unit Price without VAT:Fr.30.60330
Unit Price with VAT:Fr.33.08217