JANTXV1N5537DUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.28.92380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.29.04380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.24.31710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.24.43710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.37.76530
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.37.88530
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.28.79180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.28.92380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.49.62990
Datasheet
Zener Diode 17 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5537DUR-1

DigiKey Part Number
1086-19251-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5537DUR-1
Description
DIODE ZENER 17V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/437
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 nA @ 15.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5537DUR-1Microchip Technology01086-19249-NDFr.28.92380Parametric Equivalent
JAN1N5537DUR-1/TRMicrochip Technology0150-JAN1N5537DUR-1/TR-NDFr.29.04380Parametric Equivalent
JANTX1N4111DUR-1Microchip Technology01086-17145-NDFr.24.31710Parametric Equivalent
JANTX1N4111DUR-1/TRMicrochip Technology0150-JANTX1N4111DUR-1/TR-NDFr.24.43710Parametric Equivalent
JANTX1N5537DUR-1Microchip Technology01086-19250-NDFr.37.76530Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.49.51000Fr.4,951.00
Unit Price without VAT:Fr.49.51000
Unit Price with VAT:Fr.53.52031