11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount C, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6139AUS

DigiKey Part Number
1086-19566-ND
Manufacturer
Manufacturer Product Number
JANTX1N6139AUS
Description
TVS DIODE 5.7VWM 11.2VC SQ-MELF
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount C, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500/516
Voltage - Reverse Standoff (Typ)
5.7V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
7.13V
Package / Case
SQ-MELF, C
Voltage - Clamping (Max) @ Ipp
11.2V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
133.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.32.14000Fr.32.14
100Fr.29.84360Fr.2,984.36
Manufacturers Standard Package
Unit Price without VAT:Fr.32.14000
Unit Price with VAT:Fr.34.74334