Parametric Equivalent

JANTX1N6621/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N6621/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N6621/TR |
Description | DIODE STANDARD 440V 2A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 440 V 2A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 440 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 10V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/585 |
Voltage - DC Reverse (Vr) (Max) 440 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.2 A | Supplier Device Package A, Axial |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6621 | Microchip Technology | 0 | 1086-2647-ND | Fr.12.69240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.12.70440 | Fr.1,270.44 |
| Unit Price without VAT: | Fr.12.70440 |
|---|---|
| Unit Price with VAT: | Fr.13.73346 |


