Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4113UR-1 | |
|---|---|
DigiKey Part Number | 1086-17182-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4113UR-1 |
Description | DIODE ZENER 19V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 150 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 14.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4113UR | Microchip Technology | 0 | 1N4113UR-ND | Fr.3.03514 | Parametric Equivalent |
| 1N4113UR/TR | Microchip Technology | 0 | 150-1N4113UR/TRCT-ND | Fr.2.87000 | Parametric Equivalent |
| CDLL4922 | Microchip Technology | 0 | CDLL4922-ND | Fr.83.44830 | Parametric Equivalent |
| CDLL4922A | Microchip Technology | 0 | CDLL4922A-ND | Fr.18.49880 | Parametric Equivalent |
| CDLL4923 | Microchip Technology | 0 | CDLL4923-ND | Fr.18.90660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 139 | Fr.8.99748 | Fr.1,250.65 |
| Unit Price without VAT: | Fr.8.99748 |
|---|---|
| Unit Price with VAT: | Fr.9.72628 |


