JANTXV1N4132C-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.10.85690
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.10.97690
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.13.58020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.13.70010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.18.52280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.23.15340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.23.28540
Datasheet
Zener Diode 82 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4132C-1/TR

DigiKey Part Number
150-JANTXV1N4132C-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4132C-1/TR
Description
DIODE ZENER 82V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 62.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±2%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
800 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N4132C-1Microchip Technology01086-17497-NDFr.10.85690Parametric Equivalent
JANTX1N4132C-1/TRMicrochip Technology0150-JANTX1N4132C-1/TR-NDFr.10.97690Parametric Equivalent
JANTX1N4132D-1Microchip Technology01086-17503-NDFr.13.58020Parametric Equivalent
JANTX1N4132D-1/TRMicrochip Technology0150-JANTX1N4132D-1/TR-NDFr.13.70010Parametric Equivalent
JANTXV1N4132C-1Microchip Technology01086-17498-NDFr.18.52280Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.18.65470Fr.1,865.47
Manufacturers Standard Package
Unit Price without VAT:Fr.18.65470
Unit Price with VAT:Fr.20.16573