JANTXV1N4478US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.22.13370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.27.67620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.8.64950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.22.51760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.39.64880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.8.42000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.14.04800
Datasheet
Zener Diode 36 V 1.5 W ±5% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4478US/TR

DigiKey Part Number
150-JANTXV1N4478US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4478US/TR
Description
DIODE ZENER 36V 1.5W D5A
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.5 W ±5% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 28.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
27 Ohms
Supplier Device Package
D-5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4478CUSMicrochip Technology01086-17894-NDFr.22.13370Parametric Equivalent
JAN1N4478DUSMicrochip Technology01086-17899-NDFr.27.67620Parametric Equivalent
JAN1N4478USMicrochip Technology01086-17901-NDFr.8.64950Parametric Equivalent
JANTX1N4478CUSMicrochip Technology0150-JANTX1N4478CUS-NDFr.22.51760Parametric Equivalent
JANTX1N4478DUSMicrochip Technology0150-JANTX1N4478DUS-NDFr.39.64880Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.14.16800Fr.1,416.80
Manufacturers Standard Package
Unit Price without VAT:Fr.14.16800
Unit Price with VAT:Fr.15.31561