JANTXV1N4493US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 100
Unit Price: Fr.13.06000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.18.65600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.23.29600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.10.05600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.212.04140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.246.70420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.121.08060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.26.96010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.31.36810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.10.54410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.31.40000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.39.21630
Datasheet
D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4493US/TR

DigiKey Part Number
150-JANTXV1N4493US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4493US/TR
Description
DIODE ZENER 150V 1.5W D5A
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 150 V 1.5 W ±5% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
700 Ohms
Current - Reverse Leakage @ Vr
250 nA @ 120 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.12.32810Fr.1,232.81
Manufacturers Standard Package
Unit Price without VAT:Fr.12.32810
Unit Price with VAT:Fr.13.32668