JANTXV1N4569AUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.3.73600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.7.46410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.7.56810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.10.45610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.61.94430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.61.15200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.6.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.9.79207
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.15.21600
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4569AUR-1/TR

DigiKey Part Number
150-JANTXV1N4569AUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4569AUR-1/TR
Description
DIODE ZENER 6.4V 500MW DO213AA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/452
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.83.94420Fr.8,394.42
Manufacturers Standard Package
Unit Price without VAT:Fr.83.94420
Unit Price with VAT:Fr.90.74368