JANTXV1N4583AUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.4.55480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.4.69876
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.7.10700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.7.23790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.8.44210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.8.57290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.17.14590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.17.28990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.25.45710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.25.58790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.7.77455
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.7.90543
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.9.99964
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.10.14356
Datasheet
Zener Diode 6.4 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4583AUR-1

DigiKey Part Number
1086-18241-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4583AUR-1
Description
DIODE ZENER 6.4V 500MW DO213AA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/452
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4580AUR-1Microchip Technology01086-18222-NDFr.4.55480Parametric Equivalent
JAN1N4580AUR-1/TRMicrochip Technology0150-JAN1N4580AUR-1/TR-NDFr.4.69876Parametric Equivalent
JAN1N4581AUR-1Microchip Technology01086-18228-NDFr.7.10700Parametric Equivalent
JAN1N4581AUR-1/TRMicrochip Technology0150-JAN1N4581AUR-1/TR-NDFr.7.23790Parametric Equivalent
JAN1N4582AUR-1Microchip Technology01086-18233-NDFr.8.44210Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.19.21860Fr.1,921.86
Unit Price without VAT:Fr.19.21860
Unit Price with VAT:Fr.20.77531