
MCP3912A1T-E/SSVAO | |
|---|---|
DigiKey Part Number | 150-MCP3912A1T-E/SSVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3912A1T-E/SSVAO |
Description | FOUR CHANNEL ENERGY METER FRONT |
Customer Reference | |
Detailed Description | 4 Channel AFE 16, 24 Bit 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16, 24 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |

