
| CD5355B | |
|---|---|
| DigiKey Part Number | 150-CD5355B-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CD5355B | 
| Description | DIODE ZENER 18V 5W DIE | 
| Manufacturer Standard Lead Time | 59 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 18 V 5 W ±5% Surface Mount Die | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 5 W | |
| Impedance (Max) (Zzt) | 2.5 Ohms | |
| Current - Reverse Leakage @ Vr | 500 nA @ 13.7 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
| Operating Temperature | -65°C ~ 200°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | Die | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 167 | Fr.3.96802 | Fr.662.66 | 
| Unit Price without VAT: | Fr.3.96802 | 
|---|---|
| Unit Price with VAT: | Fr.4.28943 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland