JANTXV1N5546CUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.25.23460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.25.37850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.31.55630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.31.68720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.32.96980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.33.10070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.41.20250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.41.33340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.43.33590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.54.01610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.54.14700
Datasheet
Zener Diode 33 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5546CUR-1

DigiKey Part Number
1086-19404-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5546CUR-1
Description
DIODE ZENER 33V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/437
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 nA @ 29.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5546CUR-1Microchip Technology01086-19402-NDFr.25.23460Parametric Equivalent
JAN1N5546CUR-1/TRMicrochip Technology0150-JAN1N5546CUR-1/TR-NDFr.25.37850Parametric Equivalent
JAN1N5546DUR-1Microchip Technology01086-19408-NDFr.31.55630Parametric Equivalent
JAN1N5546DUR-1/TRMicrochip Technology0150-JAN1N5546DUR-1/TR-NDFr.31.68720Parametric Equivalent
JANTX1N5546CUR-1Microchip Technology01086-19403-NDFr.32.96980Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.39.60080Fr.3,960.08
Unit Price without VAT:Fr.39.60080
Unit Price with VAT:Fr.42.80846