JANTXV1N6137A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: Fr.11.44000
Datasheet
B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6137A

DigiKey Part Number
1086-2951-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6137A
Description
TVS DIODE 152VWM 273V AXIAL
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
273V Clamp 1.8A Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N6137A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
152V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
273V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.20.24800Fr.2,024.80
Unit Price without VAT:Fr.20.24800
Unit Price with VAT:Fr.21.88809