Parametric Equivalent

JANTXV1N6621US/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6621US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6621US/TR |
Description | DIODE STANDARD 440V 1.2A D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 440 V 1.2A Surface Mount D-5A |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 440 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/585 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 440 V | Package / Case |
Current - Average Rectified (Io) 1.2A | Supplier Device Package D-5A |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6621US | Microchip Technology | 11 | 1N6621US-ND | Fr.9.48000 | Parametric Equivalent |
| JANTXV1N6621US | Microchip Technology | 0 | 1086-3023-ND | Fr.14.47990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.14.61190 | Fr.1,461.19 |
| Unit Price without VAT: | Fr.14.61190 |
|---|---|
| Unit Price with VAT: | Fr.15.79546 |


