JANTXV1N754A-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.1.62401
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.3.12000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.3.12000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.4.00799
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.3.71199
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.4.60797
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.5.72800

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.00000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.4.52800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.5.34402
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.8.00801
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.9.98404
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,885
Unit Price: Fr.0.10000
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N754A-1/TR

DigiKey Part Number
150-JANTXV1N754A-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N754A-1/TR
Description
DIODE ZENER 6.8V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
339Fr.3.19204Fr.1,082.10
Manufacturers Standard Package
Unit Price without VAT:Fr.3.19204
Unit Price with VAT:Fr.3.45060