Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N973C-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N973C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N973C-1/TR |
Description | DIODE ZENER 33V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 58 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N973C-1 | Microchip Technology | 0 | 1086-20427-ND | Fr.4.05487 | Parametric Equivalent |
| JAN1N973C-1/TR | Microchip Technology | 0 | 150-JAN1N973C-1/TR-ND | Fr.4.17480 | Parametric Equivalent |
| JAN1N973D-1 | Microchip Technology | 0 | 1086-20433-ND | Fr.5.07455 | Parametric Equivalent |
| JAN1N973D-1/TR | Microchip Technology | 0 | 150-JAN1N973D-1/TR-ND | Fr.5.20650 | Parametric Equivalent |
| JANTXV1N973C-1 | Microchip Technology | 0 | 1086-20429-ND | Fr.9.45333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | Fr.9.58531 | Fr.1,246.09 |
| Unit Price without VAT: | Fr.9.58531 |
|---|---|
| Unit Price with VAT: | Fr.10.36172 |



